
* Images are for reference only
ST1PS01DJR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1PS01DJR
- JLCPCB Part #
- C2071451
- Package
- FlipChip-8(1.4x1.1)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 2MHz 400mA Buck Buck Built-in Fixed Yes FlipChip-8(1.4x1.1) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.8592
10+
$1.5654
30+
$1.3824
100+
$1.1945
500+
$1.1094
1000+
$1.0725
Welcome back, may I help you?