
* Images are for reference only
ST1L05PU25R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1L05PU25R
- JLCPCB Part #
- C6303058
- Package
- DFN-6(3x3)
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.3A 2.5V 5.5V Fixed Over Current Protection、Over Temperature Protection Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3740
200+
$0.5493
500+
$0.5300
1000+
$0.5219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?