
* Images are for reference only
ST1CC40PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1CC40PUR
- JLCPCB Part #
- C2653380
- Package
- VFQFPN-8L-EP(4x4)
- Description
- -40℃~+150℃ 3A 3V~18V 7% 850kHz Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection VFQFPN-8L-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$4.1437
10+
$3.5125
30+
$3.1367
100+
$2.7560
500+
$2.5810
1000+
$2.5023
Related Products
Welcome back, may I help you?