
* Images are for reference only
ST1284-02A8RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1284-02A8RL
- JLCPCB Part #
- C5931434
- Package
- LSSOP-28-150mil
- Description
- 0℃~+70℃ 17 180pF LSSOP-28-150mil EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3581
200+
$0.5423
500+
$0.5246
1000+
$0.5149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?