
* Images are for reference only
OA2MPA22Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- OA2MPA22Q
- JLCPCB Part #
- C1346864
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 0.06V/us 1.5V~5.5V 100nV/√Hz@1kHz 10uA 10uV/℃ 150kHz 1pA 1pA 2 200uV 5.5V 56mA 94dB Rail-to-Rail Input, Rail-to-Rail Output DFN-8(2x2) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.4113
10+
$2.3485
30+
$2.3082
100+
$2.2664
Related Products
Welcome back, may I help you?