
* Images are for reference only
M41T82ZM6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41T82ZM6F
- JLCPCB Part #
- C155661
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2.38V~5.5V I2C Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Alarm function、Power-off retention of registers、Countdown timer SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5178
10+
$2.4649
30+
$2.4296
100+
$2.3944
Related Products
Welcome back, may I help you?