
* Images are for reference only
LED7708TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LED7708TR
- JLCPCB Part #
- C2678831
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+150℃ 16 2% 200kHz~1MHz 3.6V~36V 85mA Analog、PWM Boost External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) QFN-48-EP(7x7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5507
10+
$6.5424
30+
$5.9291
100+
$5.4154
Related Products
Welcome back, may I help you?