
* Images are for reference only
LDL112PU10R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDL112PU10R
- JLCPCB Part #
- C5267967
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 135uVrms 1V 5.5V 57dB@(1kHz) 600mV@(1.2A) 70uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
200+
$0.0203
500+
$0.0195
1000+
$0.0192
Related Products
Welcome back, may I help you?