
* Images are for reference only
LDK130M10R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK130M10R
- JLCPCB Part #
- C5267910
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 1V 300mA 5.5V 55dB@(10kHz) 60uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
10+
$0.5796
30+
$0.5700
100+
$0.5620
Related Products
Welcome back, may I help you?