
* Images are for reference only
LDK120M-R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK120M-R
- JLCPCB Part #
- C2970342
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 115uVrms 200mA 300mV@(200mA) 5.5V 55dB@(10kHz) 60uA 800mV~5.2V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.5206
10+
$0.4130
30+
$0.3664
100+
$0.2844
500+
$0.2587
1000+
$0.2443
Related Products
Welcome back, may I help you?