
* Images are for reference only
LDBL20D-33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDBL20D-33R
- JLCPCB Part #
- C3747145
- Package
- STSTAMP-4(0.5x0.5)
- Description
- -40℃~+125℃@(Tj) 1 100uA 200mA 200mV@(200mA) 3.3V 45uVrms 5.5V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive STSTAMP-4(0.5x0.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7074
10+
$0.6913
30+
$0.6800
100+
$0.6687
Related Products
Welcome back, may I help you?