
* Images are for reference only
LD3985M30R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD3985M30R
- JLCPCB Part #
- C157416
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 30uVrms 3V 50dB@(10kHz)、60dB@(1kHz) 60mV@(150mA) 6V 85uA Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7364
10+
$0.6075
30+
$0.5431
100+
$0.4786
500+
$0.4399
1000+
$0.4206
Related Products
Welcome back, may I help you?