
* Images are for reference only
LD29080DT50R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD29080DT50R
- JLCPCB Part #
- C2971541
- Package
- DPAK
- Description
- -40℃~+125℃@(Tj) 1 13V 180uVrms 35mA 5V 64dB@(120Hz) 700mV@(800mA) 800mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.1812
10+
$0.9873
30+
$0.8799
100+
$0.7276
500+
$0.6731
1000+
$0.6491
Related Products
Welcome back, may I help you?