
* Images are for reference only
LD1086V-DG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1086V-DG
- JLCPCB Part #
- C2682601
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 1 1.5A 1.5V@(1.5A) 1.8V 30V 5mA 60dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3563
10+
$1.1453
30+
$1.0293
100+
$0.8988
500+
$0.8409
1000+
$0.8151
Related Products
Welcome back, may I help you?