
* Images are for reference only
L9337MD/TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L9337MD/TR
- JLCPCB Part #
- C17302223
- Package
- SOIC-20-300mil
- Description
- -40℃~+150℃ 1.7Ω 3 4.5V~32V Active High Low Side Switch SOIC-20-300mil Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0124
200+
$1.6011
500+
$1.5480
1000+
$1.5222
Related Products
Welcome back, may I help you?