
* Images are for reference only
L79L15ACD13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L79L15ACD13TR
- JLCPCB Part #
- C672063
- Package
- SO-8
- Description
- 0℃~+125℃ 1 100mA 15V 35V 39dB@(120Hz) 6mA Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3330
50+
$0.2643
150+
$0.2349
500+
$0.1982
2500+
$0.1818
5000+
$0.1719
Related Products
Welcome back, may I help you?