This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L78M24CV-DG

Extended
Manufacturer
STMicroelectronics
MFR.Part #
L78M24CV-DG
JLCPCB Part #
C3745276
Package
TO-220
Description
0℃~+150℃@(Tj) 1 170uV 24V 2V 38V 500mA 50dB@(120Hz) 6mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9464
200+ $0.3664
500+ $0.3535
1000+ $0.3471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons