
* Images are for reference only
L78M05CDT-1
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78M05CDT-1
- JLCPCB Part #
- C262914
- Package
- TO-251-3
- Description
- 0℃~+150℃@(Tj) 1 20V 2V@(350mA) 4.8V~5.2V 40uV 500mA 62dB@(120Hz) 6mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-251-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3793
10+
$0.3056
30+
$0.2739
100+
$0.2345
500+
$0.2170
1000+
$0.2065
2000+
$0.2043
4000+
$0.2028
Related Products
Welcome back, may I help you?