
* Images are for reference only
L78L24ABZ-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L24ABZ-TR
- JLCPCB Part #
- C2970571
- Package
- TO-226-3
- Description
- -40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 200uV 24V 30dB@(120Hz) 40V 6.5mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-226-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3045
10+
$0.2981
30+
$0.2933
100+
$0.2885
Related Products
Welcome back, may I help you?