
* Images are for reference only
L78L12CD13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L12CD13TR
- JLCPCB Part #
- C2970320
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 12V 35V 42dB@(120Hz) 6.5mA 80uV Fixed Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1790
10+
$0.1429
30+
$0.1275
100+
$0.1082
500+
$0.0953
1000+
$0.0902
2500+
$0.0892
5000+
$0.0884
Related Products
Welcome back, may I help you?