
* Images are for reference only
L7806CV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7806CV
- JLCPCB Part #
- C181037
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.5A 24V 2V@(1A) 45uVrms 59dB@(120Hz) 6V 8mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4397
10+
$0.3463
50+
$0.3061
100+
$0.2577
500+
$0.2352
1200+
$0.2223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?