
* Images are for reference only
L6986H3V3TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6986H3V3TR
- JLCPCB Part #
- C2072576
- Package
- HTSSOP-16-EP
- Description
- -40℃~+150℃@(TJ) 1 2A 2MHz 3.3V 4V~38V Buck Buck Built-in Fixed Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0149
200+
$0.7803
500+
$0.7530
1000+
$0.7402
Related Products
Welcome back, may I help you?