
* Images are for reference only
L6498LD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6498LD
- JLCPCB Part #
- C1549565
- Package
- SO-14
- Description
- -40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A Half-Bridge IGBT、MOSFET SO-14 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8174
10+
$0.6603
30+
$0.5818
100+
$0.5049
500+
$0.4584
1000+
$0.4344
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?