
* Images are for reference only
L6385ED013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6385ED013TR
- JLCPCB Part #
- C111182
- Package
- SO-8
- Description
- -45℃~+125℃ 17V 2 250uA 30ns 400mA 50ns 650mA Half-Bridge IGBT、MOSFET Under Voltage Protection、Built-in bootstrap diode、Charge pump boost SO-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6136
10+
$1.3647
30+
$1.2283
100+
$1.0725
500+
$1.0035
1000+
$0.9730
2500+
$0.9617
5000+
$0.9553
Related Products
Welcome back, may I help you?