
* Images are for reference only
L6376D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6376D
- JLCPCB Part #
- C1556559
- Package
- PowerSO-20
- Description
- -25℃~+125℃ 4 500mA 9.5V~35V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection PowerSO-20 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$10.1573
10+
$8.7109
30+
$7.8282
100+
$7.0873
Related Products
Welcome back, may I help you?