
* Images are for reference only
L6207Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6207Q
- JLCPCB Part #
- C1523836
- Package
- HVQFN-48-EP(7x7)
- Description
- -25℃~+125℃ 40ns 40ns 5.6A 5.6A 8V~52V Full-Bridge MOSFET Over Current Protection、Overheat protection HVQFN-48-EP(7x7) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3058
260+
$1.2796
520+
$1.2347
1040+
$1.2122
Related Products
Welcome back, may I help you?