
* Images are for reference only
L5993D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5993D
- JLCPCB Part #
- C6285330
- Package
- SO-16
- Description
- -40℃~+150℃@(TJ) 10V~20V 1MHz 93% Flyback SO-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4668
200+
$3.7784
500+
$3.6512
1000+
$3.5883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?