
* Images are for reference only
FERD40H100STS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- FERD40H100STS
- JLCPCB Part #
- C157400
- Package
- TO-220AB
- Description
- 100V 190uA@100V 40A 440A 600mV@20A Independent TO-220AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4093
10+
$1.1564
50+
$1.0163
100+
$0.8585
500+
$0.7892
1000+
$0.7570
Related Products
Welcome back, may I help you?