
* Images are for reference only
E-TDA7385
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- E-TDA7385
- JLCPCB Part #
- C2845035
- Package
- FLEXIWATT-25
- Description
- 0.04% 180mA 37Wx4@4Ω 4-Channel 65dB 8V~18V Automatic mute/no-noise switch、Enable/disable function、ESD protection、Overvoltage protection、Built-in audio processing Class AB FLEXIWATT-25 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.8810
10+
$5.0044
30+
$4.4713
100+
$4.0234
Related Products
Welcome back, may I help you?