
* Images are for reference only
EMIF06-HSD03F3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- EMIF06-HSD03F3
- JLCPCB Part #
- C3152872
- Package
- WFBGA-17
- Description
- -30℃~+85℃ 1nH 1Ω 2.5pF 3 6 Yes WFBGA-17 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.9168
10+
$0.7338
30+
$0.6422
100+
$0.5507
500+
$0.4961
1000+
$0.4689
Welcome back, may I help you?