
* Images are for reference only
DVIULC6-4SC6Y
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- DVIULC6-4SC6Y
- JLCPCB Part #
- C1973647
- Package
- SOT-23-6L
- Description
- -40℃~+150℃ 0.6pF 12V、17V 500nA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2 SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5156
10+
$0.4112
30+
$0.3662
100+
$0.3100
500+
$0.2972
Related Products
Welcome back, may I help you?