
* Images are for reference only
BTB10-600BRG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BTB10-600BRG
- JLCPCB Part #
- C3614811
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1.3V 10A 50mA 600V TO-220 Thyristors (SCR)/Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9566
200+
$0.3711
500+
$0.3582
1000+
$0.3517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?