
* Images are for reference only
BTA10-600CWRG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BTA10-600CWRG
- JLCPCB Part #
- C5269163
- Package
- TO-220AB
- Description
- -40℃~+125℃ 1 TRIAC 1.3V 100A@50Hz 10A 1W 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
10+
$0.9332
50+
$0.8320
100+
$0.7180
500+
$0.6666
1000+
$0.6441
Related Products
Welcome back, may I help you?