
* Images are for reference only
BAS70-09P6FILM
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BAS70-09P6FILM
- JLCPCB Part #
- C19521012
- Package
- SOT-666
- Description
- 10uA@70V 1A 1V@15mA 2 Independent 70V 70mA SOT-666 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5206
200+
$0.2089
500+
$0.2009
1000+
$0.1977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?