This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE62ARL

Extended
Manufacturer
STMicroelectronics
MFR.Part #
1.5KE62ARL
JLCPCB Part #
C3700019
Package
DO-201
Description
1.5kW 1.7nF 111V 1uA 53V 58.9V 90A@8/20us TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4483
1000+ $0.1735
2500+ $0.1674
5000+ $0.1644

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons