
* Images are for reference only
1.5KE18CA
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE18CA
- JLCPCB Part #
- C132973
- Package
- DO-201
- Description
- 1.5kW@10/1000us 15.3V 18V 1uA 308A@8/20us 32.5V 4.3nF Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4786
10+
$0.3803
30+
$0.3384
100+
$0.2869
Related Products
Welcome back, may I help you?