* Images are for reference only
TN2010H-6G
- Manufacturer
- STMICROELECTRONICS
- MFR.Part #
- TN2010H-6G
- JLCPCB Part #
- C2970732
- Package
- D2PAK
- Description
- SCR 700 V 20 A Sensitive Gate Surface Mount D2PAK
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TN2010H-6G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TN2010H-6G technical specifications, attributes, and parameters.
TN2010H-6G symbol, PCB footprint from the free EasyEDA PCB design tool.
TN2010H-6G datasheets or manufacturer documentation.
Datasheet: TN2010H-6G Datasheet (PDF)
Minimum: 458
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing