
* Images are for reference only
STM32U073KCU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U073KCU6
- JLCPCB Part #
- C22445363
- Package
- UFQFPN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.71V~3.6V 256KB 27 32 Bit 40KB 56MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7183
10+
$4.0535
30+
$3.6582
100+
$3.2580
490+
$3.0724
980+
$2.9901
Related Products
Welcome back, may I help you?