
* Images are for reference only
L6981C50DR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6981C50DR
- JLCPCB Part #
- C5268093
- Package
- SO-8
- Description
- -40℃~+150℃@(TJ) 1 1.5A 3.5V~38V 3.5uA 400kHz 5V Buck Buck Built-in Fixed Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$4.0081
10+
$3.4523
30+
$2.9964
100+
$2.6613
500+
$2.5067
1000+
$2.4374
Related Products
Welcome back, may I help you?