
* Images are for reference only
STM8S207RBT6C
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S207RBT6C
- JLCPCB Part #
- C163190
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 2.95V~5.5V 24MHz 2KB 52 6KB 8 Bit Built-in FLASH STM8 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2098
10+
$2.7485
30+
$2.4727
100+
$2.1952
500+
$2.0662
1000+
$2.0081
Related Products
Welcome back, may I help you?