
* Images are for reference only
STM32WB30CEU5A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32WB30CEU5A
- JLCPCB Part #
- C2846828
- Package
- UFQFPN-48(7x7)
- Description
- -100dBm -10℃~+85℃ 1Mbps 2.4GHz 2V~3.6V 4dBm 7.9mA 8.8mA SPI、USART、I2C ZigBee、Bluetooth、802.15.4 transceiver UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9686
10+
$5.7076
30+
$5.5482
100+
$5.4144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?