
* Images are for reference only
STM32L431CBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L431CBT6
- JLCPCB Part #
- C277951
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 32 Bit 39 64KB 80MHz ARM Cortex-M4 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1343
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1173
In-stock Item Pricing
Qty Unit Price
1+
$2.9320
10+
$2.5044
30+
$2.2366
250+
$1.8719
500+
$1.7492
1000+
$1.6944
Related Products
Welcome back, may I help you?