
* Images are for reference only
STM32H755BIT3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H755BIT3
- JLCPCB Part #
- C3230817
- Package
- LQFP-208(28x28)
- Description
- -40℃~+125℃ 1.62V~3.6V 12bit 148 16bit 1MB 2MB 32 Bit 480MHz ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$67.0325
30+
$63.6642
Related Products
Welcome back, may I help you?