
* Images are for reference only
STLQ020J30R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLQ020J30R
- JLCPCB Part #
- C2970749
- Package
- UFBGA-4
- Description
- -40℃~+125℃@(Tj) 1 150uA 160mV@(200mA) 200mA 3V 5.5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive UFBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.3629
10+
$1.1374
30+
$1.0133
100+
$0.8732
500+
$0.8104
1000+
$0.7814
Related Products
Welcome back, may I help you?