
* Images are for reference only
STELPD01PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STELPD01PUR
- JLCPCB Part #
- C3210741
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 1 42mΩ 4V~18V 5A Active High High Side Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection、反向电流阻断 DFN-10(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$2.1829
10+
$1.8446
30+
$1.6336
100+
$1.4177
500+
$1.3210
1000+
$1.2775
Related Products
Welcome back, may I help you?