* Images are for reference only
FKR3C64X-H
- Manufacturer
- STANLEY
- MFR.Part #
- FKR3C64X-H
- JLCPCB Part #
- C5701010
- Package
- Plugin,D=3.9mm
- Description
- 20mA 1000mcd Red Lens 625nm Red 2.2V Plugin,D=3.9mm LED Indication - Discrete ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
FKR3C64X-H technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FKR3C64X-H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FKR3C64X-H symbol, PCB footprint from the free EasyEDA PCB design tool.
FKR3C64X-H datasheets or manufacturer documentation.
Datasheet: FKR3C64X-H Datasheet (PDF)
Minimum: 5
Full Reel: 200
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing