
* Images are for reference only
ST485CDR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST485CDR
- JLCPCB Part #
- C970563
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1 2.5Mbps 4.75V~5.25V Transceiver SO-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2958
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2912
In-stock Item Pricing
Qty Unit Price
1+
$0.5671
10+
$0.4640
30+
$0.4125
100+
$0.3609
500+
$0.2868
1000+
$0.2707
Related Products
Welcome back, may I help you?