
* Images are for reference only
ST232ABDR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST232ABDR
- JLCPCB Part #
- C283404
- Package
- SOIC-16
- Description
- -40℃~+85℃ 2 2 4.5V~5.5V 400Kbps 4mA Transceiver Yes ±30V SOIC-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2501
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2497
In-stock Item Pricing
Qty Unit Price
1+
$0.8442
10+
$0.6815
30+
$0.5993
100+
$0.5188
500+
$0.4704
1000+
$0.4447
Related Products
Welcome back, may I help you?