
* Images are for reference only
ST1S31PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1S31PUR
- JLCPCB Part #
- C2971521
- Package
- QFN-8(3x3)
- Description
- -40℃~+150℃@(TJ) 1 1.9MHz 2.8V~5.5V 3A 630uA 800mV~5.5V Adjustable Buck Buck Built-in Yes QFN-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.9948
10+
$2.5888
30+
$2.3359
100+
$1.9944
500+
$1.8784
1000+
$1.8269
Related Products
Welcome back, may I help you?