
* Images are for reference only
ST-4ETA503
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ST-4ETA503
- JLCPCB Part #
- C2922091
- Package
- SMD-3P,5x4.5mm
- Description
- 1 250mW 50kΩ ±100ppm/℃ ±20% SMD-3P,5x4.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5436
10+
$0.4839
30+
$0.4533
100+
$0.4242
500+
$0.3855
1000+
$0.3759
Related Products
Welcome back, may I help you?